reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CBP :: RCA connector, PCB, metal, RM 7.5


CBP

  • Product Description
  • Technical information
  • General
    • Type
    • Flush-mounted RCA socket
    • Pole number
    • 2
    • Assembly
    • Metal chassis
    • Material
    • Metal
    • Technology
    • Built-in RCA coupling
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Content spacing
    • 7.5 mm

RCA panel jack in metal housing



Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flush-mounted RCA socket
    • Pole number
    • 2
    • Assembly
    • Metal chassis
    • Material
    • Metal
    • Technology
    • Built-in RCA coupling
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Content spacing
    • 7.5 mm
Datasheet/manual