reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CBP-G :: RCA connector, PCB, gold-plated, RM 9.4

Item-No.: CBP-G
€0,39
Category of goods: 1


CBP-G

  • Product Description
  • Technical information
  • General
    • Type
    • Flush-mounted RCA socket
    • Pole number
    • 2
    • Assembly
    • Metal chassis
    • Material
    • Metal
    • Technology
    • Built-in RCA coupling
  • Specials
    • Specification
    • Gold-plated
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Content spacing
    • 9.4 mm

RCA panel jack in metal housing



Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flush-mounted RCA socket
    • Pole number
    • 2
    • Assembly
    • Metal chassis
    • Material
    • Metal
    • Technology
    • Built-in RCA coupling
  • Specials
    • Specification
    • Gold-plated
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Content spacing
    • 9.4 mm
Datasheet/manual