reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CBGI RT :: RCA connector, installation, w. ABS ins., gold-plated, red

Item-No.: CBGI RT
Colour:

€3,70
Category of goods: 1 = discountable

CBGI RT

  • Product Description
  • Technical information
  • General
    • Type
    • Flush-mounted RCA socket
    • Design
    • ABS insulation
    • Pole number
    • 2
    • Assembly
    • Large colour identification ring
    • Material
    • Gold-plated
    • Technology
    • Built-in RCA coupling
    • Colour
    • Red ring
  • Specials
    • Specification
    • Gold-plated
  • Interfaces
    • Connection
    • Soldered connection

RCA panel jack, gold-plated

ABS insulation for floating installation
Installation hole diameter: 12.7 mm



Package weight : 0.0082 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flush-mounted RCA socket
    • Design
    • ABS insulation
    • Pole number
    • 2
    • Assembly
    • Large colour identification ring
    • Material
    • Gold-plated
    • Technology
    • Built-in RCA coupling
    • Colour
    • Red ring
  • Specials
    • Specification
    • Gold-plated
  • Interfaces
    • Connection
    • Soldered connection
Datasheet/manual