reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NF-2CB :: Neutrik RCA plug, 2x plug with colour ring

Item-No.: NEUTRIK NF-2CB
€16,95
Category of goods: 1


NEUTRIK NF-2CB

  • Product Description
  • Technical information
  • General
    • Type
    • RCA plug
    • Design
    • RCA plug
    • Pole number
    • 2
    • Assembly
    • Colour indentification ring
    • Material
    • Gold contacts
    • Technology
    • RCA plug
    • Temperatur max.
    • -30 ... +80
    • Colour
    • red / black ring
  • Specials
    • Specification
    • Spring-guided shielding contact
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 54 mm
    • Width
    • 14.5 mm
    • Cable inlet Ø
    • 3,0 - 5,5 + 5,5 - 7,3 mm
  • Electrical values
    • Load limit
    • 16 A
  • Packaging
    • Packaging
    • 2x plug

Neutrik RCA plug, 2x plug with colour ring

Gold contacts, spring-guided shielding contact, machined precision parts with black-coated shielding. The shielding contact is connected (separated) before (after) the signal contact and thus prevents destruction of the loudspeakers.



Manufacturer : NEUTRIK
Factory number : NF 2 CB 2
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • RCA plug
    • Design
    • RCA plug
    • Pole number
    • 2
    • Assembly
    • Colour indentification ring
    • Material
    • Gold contacts
    • Technology
    • RCA plug
    • Temperatur max.
    • -30 ... +80
    • Colour
    • red / black ring
  • Specials
    • Specification
    • Spring-guided shielding contact
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 54 mm
    • Width
    • 14.5 mm
    • Cable inlet Ø
    • 3,0 - 5,5 + 5,5 - 7,3 mm
  • Electrical values
    • Load limit
    • 16 A
  • Packaging
    • Packaging
    • 2x plug
Datasheet/manual