reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM STO 11V SW :: RCA plug, straight, anti-kink protection, metal, black, gold-pla

Item-No.: LUM STO 11V SW
€1,85
Category of goods: 1 = discountable

LUM STO 11V SW

  • Product Description
  • Technical information
  • General
    • Type
    • RCA plug
    • Design
    • Kink protection
    • Pole number
    • 2
    • Assembly
    • Metal housing
    • Material
    • ABS/gold-plated CuZn/gold-plated Fe/PVC
    • Technology
    • RCA plug
    • Colour
    • Black ring
  • Specials
    • Specification
    • Gold-plated
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 34 mm
    • Width
    • 9.5 mm
    • Ø
    • Pin, 3.2 mm
    • Cable inlet Ø
    • 5.3 mm
  • Electrical values
    • Approval
    • According to JEITA RC-5231
    • Load limit
    • 500 V AC / 60 s

High-quality RCA plug in accordance with JEITA RC-5231

• Straight design
• with solder connections
• With metal housing, gold plated
• With anti-kink protection
• 2 Poles
• Colour ring: black



Manufacturer : LUMBERG
Factory number : STO 11 V SCHWARZ
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • RCA plug
    • Design
    • Kink protection
    • Pole number
    • 2
    • Assembly
    • Metal housing
    • Material
    • ABS/gold-plated CuZn/gold-plated Fe/PVC
    • Technology
    • RCA plug
    • Colour
    • Black ring
  • Specials
    • Specification
    • Gold-plated
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 34 mm
    • Width
    • 9.5 mm
    • Ø
    • Pin, 3.2 mm
    • Cable inlet Ø
    • 5.3 mm
  • Electrical values
    • Approval
    • According to JEITA RC-5231
    • Load limit
    • 500 V AC / 60 s
Datasheet/manual