reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CSM METALL :: RCA connector, metal housing

Item-No.: CSM METALL
€0,26
Category of goods: 1 = discountable

CSM METALL

  • Product Description
  • Technical information
  • General
    • Type
    • RCA plug
    • Design
    • Kink protection
    • Pole number
    • 2
    • Material
    • Metal housing
    • Technology
    • RCA plug
  • Interfaces
    • Connection
    • Soldered connection

RCA connector in metal housing



Package weight : 0.0067 kg
RoHS : conform
Technical information
  • General
    • Type
    • RCA plug
    • Design
    • Kink protection
    • Pole number
    • 2
    • Material
    • Metal housing
    • Technology
    • RCA plug
  • Interfaces
    • Connection
    • Soldered connection
Datasheet/manual