reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CSGMS 4 WS :: RCA plug, black, white ring, for Ø4mm

Item-No.: CSGMS 4 WS
€1,80
Category of goods: 1


CSGMS 4 WS

  • Product Description
  • Technical information
  • General
    • Type
    • RCA plug
    • Design
    • Kink protection
    • Pole number
    • 2
    • Assembly
    • Colour indentification ring
    • Material
    • Metal, black, gold plated black
    • Technology
    • RCA plug
    • Colour
    • White ring
  • Specials
    • Specification
    • Black
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Cable inlet Ø
    • 4,,0 mm
RCA plug, black, white ring, black metal housing for Ø4mm, gilded with kink protection


Package weight : 0.0102 kg
RoHS : conform
Technical information
  • General
    • Type
    • RCA plug
    • Design
    • Kink protection
    • Pole number
    • 2
    • Assembly
    • Colour indentification ring
    • Material
    • Metal, black, gold plated black
    • Technology
    • RCA plug
    • Colour
    • White ring
  • Specials
    • Specification
    • Black
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Cable inlet Ø
    • 4,,0 mm
Datasheet/manual