reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CSGM 8 SW :: RCA connector, gold, black ring, for 8 mm

Item-No.: CSGM 8 SW
€0,63
Category of goods: 1


CSGM 8 SW

  • Product Description
  • Technical information
  • General
    • Type
    • RCA plug
    • Design
    • Kink protection
    • Pole number
    • 2
    • Assembly
    • Colour indentification ring
    • Material
    • Metal housing
    • Technology
    • RCA plug
    • Colour
    • Black ring
  • Specials
    • Specification
    • Gold-plated
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Cable inlet Ø
    • 8.0 mm

RCA connector, gold, black ring, for Ø 8 mm

Gold-plated metal housing with bend protection



Package weight : 0.0102 kg
RoHS : conform
Technical information
  • General
    • Type
    • RCA plug
    • Design
    • Kink protection
    • Pole number
    • 2
    • Assembly
    • Colour indentification ring
    • Material
    • Metal housing
    • Technology
    • RCA plug
    • Colour
    • Black ring
  • Specials
    • Specification
    • Gold-plated
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Cable inlet Ø
    • 8.0 mm
Datasheet/manual