reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R191 763 :: QMA-N Adapter, Plug-Jack

SAVE23%
Item-No.: R191 763
€54,45
€42,00
Category of goods: 0

R191 763

  • Product Description
  • Technical information
  • General
    • Model
    • QMA-N-adapter
    • Type
    • Plug/socket
    • Technology
    • Crimp
    • Design
    • Straight
  • Electrical values
    • Load limit
    • 500 V
  • Implementation
    • Protection class
    • PTFE
  • Measures
    • Ø
    • 15.75 mm
    • Length
    • 36 mm
QMA-N Adapter, Plug-Jack


Manufacturer : RADIALL
Factory number : R191 763 000
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Model
    • QMA-N-adapter
    • Type
    • Plug/socket
    • Technology
    • Crimp
    • Design
    • Straight
  • Electrical values
    • Load limit
    • 500 V
  • Implementation
    • Protection class
    • PTFE
  • Measures
    • Ø
    • 15.75 mm
    • Length
    • 36 mm
Datasheet/manual