reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R123 805 :: QMA-Plug Protective Cap with Cord



R123 805

  • Product Description
  • Technical information
  • General
    • Modelname
    • QMA plug
    • Type
    • With cap and cord
    • Technology
    • Crimp
    • Design
    • Straight
  • Electrical values
    • Load limit
    • 500 V
  • Implementation
    • Protection class
    • PTFE
  • Measures
    • Ø
    • 10.5 mm
    • Length
    • 17.75 mm
QMA-Plug Protective Cap with Cord


Manufacturer : RADIALL
Factory number : R123 805 000
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • QMA plug
    • Type
    • With cap and cord
    • Technology
    • Crimp
    • Design
    • Straight
  • Electrical values
    • Load limit
    • 500 V
  • Implementation
    • Protection class
    • PTFE
  • Measures
    • Ø
    • 10.5 mm
    • Length
    • 17.75 mm
Datasheet/manual