reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R123 705 :: QMA adapter, socket/socket

SAVE31%
Item-No.: R123 705
€12,35
€8,50
Category of goods: 0

R123 705

  • Product Description
  • Technical information
  • General
    • Model
    • QMA adapter
    • Type
    • Socket - socket
    • Technology
    • Crimp
    • Design
    • Straight
  • Electrical values
    • Load limit
    • 500 V
  • Implementation
    • Protection class
    • PTFE
  • Measures
    • Ø
    • 5.57 mm
    • Length
    • 23.8 mm

QMA Adapters

• Version: socket/socket
• Frequency range: DC 18 GHz
• Impedance 50 ohm

QMA connectors have the same high electrical power as the SMA series with simpler and faster installation. The QMA series is a cost-effective solution for the new generation of base stations. The QMA series is designed for DC up to 18 GHz.



Manufacturer : RADIALL
Factory number : R123 705 000
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Model
    • QMA adapter
    • Type
    • Socket - socket
    • Technology
    • Crimp
    • Design
    • Straight
  • Electrical values
    • Load limit
    • 500 V
  • Implementation
    • Protection class
    • PTFE
  • Measures
    • Ø
    • 5.57 mm
    • Length
    • 23.8 mm
Datasheet/manual