reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R123 312 :: QMA socket, RG174/316, straight, crimp

SAVE32%
Item-No.: R123 312
€8,05
€5,50
Category of goods: 0

R123 312

  • Product Description
  • Technical information
  • General
    • Model
    • QMA plug
    • Type
    • Panel jack
    • Technology
    • Crimp
    • Design
    • Straight
  • Electrical values
    • Load limit
    • 250 V
  • Implementation
    • Protection class
    • PTFE
  • Measures
    • Ø
    • 5.57 mm
    • Length
    • 27,05 mm

QMA socket

• RG 174/316
• Straight
• Crimp version
• Frequency range: DC 18 GHz
• Impedance 50 ohm

QMA connectors have the same high electrical power as the SMA series with simpler and faster installation. The QMA series is a cost-effective solution for the new generation of base stations. The QMA series is designed for DC up to 18 GHz.



Manufacturer : RADIALL
Factory number : R123 312 000
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Model
    • QMA plug
    • Type
    • Panel jack
    • Technology
    • Crimp
    • Design
    • Straight
  • Electrical values
    • Load limit
    • 250 V
  • Implementation
    • Protection class
    • PTFE
  • Measures
    • Ø
    • 5.57 mm
    • Length
    • 27,05 mm
Datasheet/manual