reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DTL 2 GR :: Enter key, switching voltage: 24 V, for LED, green

Item-No.: DTL 2 GR
€1,99
Category of goods: 1 = discountable

DTL 2 GR

  • Product Description
  • Technical information
  • General
    • Type
    • Enter key
    • Colour
    • Grey

Enter key,

tactile and audible switching point. (Pulse button, Digitast)



Package weight : 0.002 kg
Technical information
  • General
    • Type
    • Enter key
    • Colour
    • Grey
Datasheet/manual