reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


A02-ES :: Operator for A02-ES (EMERGENCY STOP)

Item-No.: A02-ES
€8,95
Category of goods: 1


A02-ES

  • Product Description
  • Technical information
  • General
    • Type
    • Push switch system
    • Design
    • Operator
    • Assembly
    • Emergency stop switch
    • Material
    • Silver contacts
    • Temperatur max.
    • -20 … +85
  • Specials
    • Specification
    • Series A02
  • Electrical values
    • Load limit
    • 380 V AC / 12 A
    • Approval
    • UL 1054 / EN 60947
  • Implementation
    • Boring aperture
    • 22.0 mm
    • Protection class
    • Front: IP65, back: IP40

Operator for EMERGENCY STOP switch series A02.

Probe diameter: 40 mm

The corresponding switch block "A02-511" or "A02-512" must be ordered separately!



Manufacturer : APEM
Factory number : A02ES
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push switch system
    • Design
    • Operator
    • Assembly
    • Emergency stop switch
    • Material
    • Silver contacts
    • Temperatur max.
    • -20 … +85
  • Specials
    • Specification
    • Series A02
  • Electrical values
    • Load limit
    • 380 V AC / 12 A
    • Approval
    • UL 1054 / EN 60947
  • Implementation
    • Boring aperture
    • 22.0 mm
    • Protection class
    • Front: IP65, back: IP40
Datasheet/manual