reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


A018-325 :: Key switch, switching, round

Item-No.: A018-325
€12,50
Category of goods: 1


A018-325

  • Product Description
  • Technical information
  • General
    • Type
    • Push switch system
    • Design
    • Round
    • Assembly
    • Key switch
    • Material
    • Gold-plated silver contacts
    • Temperatur max.
    • -20 … +55
  • Specials
    • Specification
    • switching
  • Electrical values
    • Load limit
    • 250 V AC / 6 A
  • Implementation
    • Boring aperture
    • 16.0 mm
    • Protection class
    • Front: IP65, back: IP40
  • Measures
    • Ø
    • 18.0 mm

Round key switch, switching.

Series A01, operator
Corresponding switch block must be ordered separately! (A01-51B or A01-52B)

Key can be pulled out from both positions. Includes 2 keys



Manufacturer : APEM
Factory number : A018325
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push switch system
    • Design
    • Round
    • Assembly
    • Key switch
    • Material
    • Gold-plated silver contacts
    • Temperatur max.
    • -20 … +55
  • Specials
    • Specification
    • switching
  • Electrical values
    • Load limit
    • 250 V AC / 6 A
  • Implementation
    • Boring aperture
    • 16.0 mm
    • Protection class
    • Front: IP65, back: IP40
  • Measures
    • Ø
    • 18.0 mm
Datasheet/manual