reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


A01 LED24V WS :: LED 24 V - White

Item-No.: A01 LED24V WS
€8,65
Category of goods: 1


A01 LED24V WS

  • Product Description
  • Technical information
  • General
    • Type
    • LED bulbs
    • Design
    • For series A22
    • Pole number
    • 3
    • Colour
    • White
    • Temperatur max.
    • -20 … +55
  • Implementation
    • Boring aperture
    • 16 mm
    • Protection class
    • Front: IP65, back: IP40
  • Electrical values
    • Voltage
    • 24 V
LED for switch series A01.


Manufacturer : APEM
Factory number : A0142N5
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED bulbs
    • Design
    • For series A22
    • Pole number
    • 3
    • Colour
    • White
    • Temperatur max.
    • -20 … +55
  • Implementation
    • Boring aperture
    • 16 mm
    • Protection class
    • Front: IP65, back: IP40
  • Electrical values
    • Voltage
    • 24 V
Datasheet/manual