reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


A01-ES :: EMERGENCY STOP operator, SERIES A01

Item-No.: A01-ES
€5,99
Category of goods: 1

A01-ES

  • Product Description
  • Technical information
  • General
    • Type
    • Push switch system
    • Design
    • Round
    • Assembly
    • Emergency off switch, locking
    • Colour
    • Red
    • Material
    • Gold-plated silver contacts
    • Temperatur max.
    • -20 … +55
  • Electrical values
    • Approval
    • VDE, UL, CSA, CEE
  • Implementation
    • Boring aperture
    • 16.0 mm
    • Protection class
    • Front: IP65, back: IP40
  • Measures
    • Ø
    • 24.0 mm

Probe diameter: 24 mm
This EMERGENCY STOP operator must be ordered together with the corresponding switch block:
A01-50B (1-pin)
A01-54B (2-pin)



Manufacturer : APEM
Factory number : A01ES-DM
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push switch system
    • Design
    • Round
    • Assembly
    • Emergency off switch, locking
    • Colour
    • Red
    • Material
    • Gold-plated silver contacts
    • Temperatur max.
    • -20 … +55
  • Electrical values
    • Approval
    • VDE, UL, CSA, CEE
  • Implementation
    • Boring aperture
    • 16.0 mm
    • Protection class
    • Front: IP65, back: IP40
  • Measures
    • Ø
    • 24.0 mm