reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


A01-63 ROT :: Cover for operator, round, red

Item-No.: A01-63 ROT
Colour:

€0,48
Category of goods: 1

A01-63 ROT

  • Product Description
  • Technical information
  • General
    • Type
    • Push switch system
    • Design
    • Round
    • Assembly
    • cover + coloured cap
    • Colour
    • Red
  • Electrical values
    • Approval
    • VDE, UL, CSA, CEE
  • Measures
    • Ø
    • 18.0 mm

Cover for operator.

Industrial, illuminated pressure switch system in modular design.



Manufacturer : APEM
Factory number : A0163B
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push switch system
    • Design
    • Round
    • Assembly
    • cover + coloured cap
    • Colour
    • Red
  • Electrical values
    • Approval
    • VDE, UL, CSA, CEE
  • Measures
    • Ø
    • 18.0 mm
Datasheet/manual