reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


A01-41 28V :: Bulb, 28 V, for APEM A01 series

Item-No.: A01-41 28V
€0,99
Category of goods: 1 = discountable

A01-41 28V

  • Product Description
  • Technical information
  • General
    • Type
    • Bulb
    • Design
    • For A01 series from APEM
  • Electrical values
    • Voltage
    • 28 V

Bulb, 28 V

For fitting in the APEM A01-series industrial push-button switch system



Manufacturer : APEM
Factory number : A0141C
Package weight : 0.0006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bulb
    • Design
    • For A01 series from APEM
  • Electrical values
    • Voltage
    • 28 V
Datasheet/manual