reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


A01-41 230V :: Lamp 230 volt for Series A01von Apem

Item-No.: A01-41 230V
€4,75
Category of goods: 1 = discountable

A01-41 230V

  • Product Description
  • Technical information
  • General
    • Type
    • Bulb
    • Design
    • For A01 series from APEM
  • Electrical values
    • Voltage
    • 230 V
Lamp 230 Volt

for inclusion in the industrial system pressure switch by Grayhill Series A01



Manufacturer : APEM
Factory number : A1043H
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bulb
    • Design
    • For A01 series from APEM
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual