reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


A01-41 14V :: 14 Volt Lamp for Series A01von Apem

Item-No.: A01-41 14V
€0,99
Category of goods: 1 = discountable

A01-41 14V

  • Product Description
  • Technical information
  • General
    • Type
    • Bulb
    • Design
    • For A01 series from APEM
  • Electrical values
    • Voltage
    • 14 V
14 Volt Lamp

for inclusion in the series industrial pressure switch system by E A01



Manufacturer : APEM
Factory number : A0141B
Package weight : 0.0006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bulb
    • Design
    • For A01 series from APEM
  • Electrical values
    • Voltage
    • 14 V
Datasheet/manual