reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REXEL 2102575 :: Easy Touch ET230 hole punch, black/grey

Item-No.: REXEL 2102575
€14,20
Category of goods: 0


REXEL 2102575

  • Product Description
  • Technical information
  • General
    • Type
    • Hole punch
    • Design
    • Up to 30 pages
    • Colour
    • Black/grey

Clever and reliable: the Easy Touch hole punch from Rexel makes it possible to easily punch holes in one simple, low-force process. The unique design prevents the paper resistance typically associated with hole punching. Combine the hole punch with the appropriate Easy Touch stapler.

• Hole punching with 50% less force
• Punches holes in up to 30 sheets
• Colour: black/grey
• Adjustable paper direction display for more accurate punching
• Fold-out waste bin which is easy to empty
• Handle can be pushed down for easier storage



Manufacturer : REXEL
Factory number : 2102575
Package weight : 0.441 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hole punch
    • Design
    • Up to 30 pages
    • Colour
    • Black/grey
Datasheet/manual