reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOCHER 5058 :: LEITZ Topstyle home hole punch

Item-No.: LOCHER 5058
€4,40
Category of goods: 0


LOCHER 5058

  • Product Description
  • Technical information
  • General
    • Type
    • Private hole punch
    • Design
    • Up to 8 pages
    • Colour
    • Blue
  • Specials
    • Warranty
    • 5 year(s)

Handy model without stop bar for private use and on the move.

• For small quantities of paper, up to 8 sheets.
• Colour: blue
• Manufacturer's 5-year warranty



Manufacturer : LEITZ
Factory number : 5058-00-38
Package weight : 0.146 kg
RoHS : conform
Technical information
  • General
    • Type
    • Private hole punch
    • Design
    • Up to 8 pages
    • Colour
    • Blue
  • Specials
    • Warranty
    • 5 year(s)
Datasheet/manual