reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOCHER 5038 :: LEITZ Topstyle office hole punch

Item-No.: LOCHER 5038
€6,50
Category of goods: 0


LOCHER 5038

  • Product Description
  • Technical information
  • General
    • Type
    • Hole punch
    • Design
    • Up to 16 pages
    • Colour
    • Blue
  • Specials
    • Warranty
    • 5 year(s)

Handy but strong.
• With stop bar and punching capacity for up to 16 sheets.
• Colour: blue
• Manufacturer's 5-year warranty



Manufacturer : LEITZ
Factory number : 5038-00-35
Package weight : 0.219 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hole punch
    • Design
    • Up to 16 pages
    • Colour
    • Blue
  • Specials
    • Warranty
    • 5 year(s)
Datasheet/manual