reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLAMMER 24/6 :: Staples 24/6

Item-No.: KLAMMER 24/6
€0,35
Category of goods: 0


KLAMMER 24/6

  • Product Description
  • Technical information
  • General
    • Type
    • Staples
    • Design
    • 24/6
    • Assembly
    • Up to 30 pages
  • Packaging
    • Packaging
    • Pack of 1000

Pack of 1000
Tacking performance up to 30 sheets.
Width: 12.6 mm
Height: 6 mm
Wire width: 0.7 mm



Manufacturer : NOVUS
Factory number : 040-0026
Package weight : 0.053 kg
Technical information
  • General
    • Type
    • Staples
    • Design
    • 24/6
    • Assembly
    • Up to 30 pages
  • Packaging
    • Packaging
    • Pack of 1000
Datasheet/manual