reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEFTER FC 5505 :: Leitz slim stapler

Item-No.: HEFTER FC 5505
€14,70
Category of goods: 0


HEFTER FC 5505

  • Product Description
  • Technical information
  • General
    • Type
    • Flat stapler
    • Design
    • 3 mm/30-page tacking performance
    • Assembly
    • For staples 24/6 or 26/6
  • Specials
    • Specification
    • 60 mm insertion depth

Robust office stapler with top loading mechanism.
Thanks to the innovative slim stapling, the height of the stapled sheets is reduced by up to 30%.

• Stapling capability: 3 mm / 30 sheets
• Throat depth 60 mm
• For size 24/6 or 26/6 staples



Manufacturer : LEITZ
Factory number : 5505-00-35
Package weight : 0.257 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flat stapler
    • Design
    • 3 mm/30-page tacking performance
    • Assembly
    • For staples 24/6 or 26/6
  • Specials
    • Specification
    • 60 mm insertion depth
Datasheet/manual