reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEFTER B40-4 :: NOVUS heavy-duty stapler


Blcokheftgerät NOVUS B 40

  • Product Description
  • Technical information
  • General
    • Type
    • Holepunch
    • Design
    • Up to 100 pages
    • Colour
    • Grey

The affordable and easy-to-use binding stapler with a modern design and a stapling capacity of up to 100 sheets of 80 g paper; 5 years warranty.

• Trouble-free operation by the double and floating staple guide.
• Top loading thanks to top-loading mechanism.
• Practical: staple viewing system indicates the fill level and the staple length.
• Advanced bypass stapling: only two staple lengths (23/8 and 23/13 super) are sufficient to 2 - 50 or 50 - 100 sheets.



Manufacturer : NOVUS
Factory number : 023-0056
Package weight : 0.657 kg
Technical information
  • General
    • Type
    • Holepunch
    • Design
    • Up to 100 pages
    • Colour
    • Grey
Datasheet/manual