reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEFTER 5501 :: Leitz office stapler

Item-No.: HEFTER 5501
€4,85
Category of goods: 0


HEFTER 5501

  • Product Description
  • Technical information
  • General
    • Type
    • Office stapler
    • Design
    • 25-page tacking performance
    • Assembly
    • For staples 80x 24/6 or 110x 26/6
  • Specials
    • Specification
    • 55 mm insertion depth

With top-loading mechanism and 25 sheet capability.
For open, closed and nailed stapling.

• Throat depth: 55 mm
• With integrated staple puller
• For size 24/6 or 26/6 staples



Manufacturer : LEITZ
Factory number : 5501-00-35
Package weight : 0.111 kg
RoHS : conform
Technical information
  • General
    • Type
    • Office stapler
    • Design
    • 25-page tacking performance
    • Assembly
    • For staples 80x 24/6 or 110x 26/6
  • Specials
    • Specification
    • 55 mm insertion depth
Datasheet/manual