reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GP2-0215 :: Distance sensors, 20-150 cm, 39 ms

Item-No.: GP2-0215
€7,30
Category of goods: 1


GP2-0215

  • Product Description
  • Technical information
  • General
    • Temperatur max.
    • -10 ... +60
    • Type
    • Distance sensor
    • Technology
    • Analogue
  • Implementation
    • Measurement range
    • 20 ... 150 cm
  • Electrical values
    • Power consumption
    • 33
    • Voltage
    • 4.5 ... 5.5 V
  • Measures
    • Width
    • 13.0 mm
    • Height
    • 21.6 mm
    • Length
    • 29.5 mm

Distance sensor from Sharp

The advanced measurement methods provide you with a very high level of reliability in applications using these distance sensors. By using a focused beam, the sensors offer a higher level of precision than conventional sensors. You can use them to show an object or check whether the object exists.
Connection to most microcontrollers is simple: The individual analogue outputs can be connected to an analogue-to-digital converter for recording the distance measurements, or the output can be connected to a comparator for threshold value detection. The detection range of this version is approximately 20 cm to 150 cm.

Application examples:
• Robotics
• Security
• Sanitation
• Gaming/PC peripherals



Manufacturer : SHARP
Factory number : GP2Y0A02YK0F
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Temperatur max.
    • -10 ... +60
    • Type
    • Distance sensor
    • Technology
    • Analogue
  • Implementation
    • Measurement range
    • 20 ... 150 cm
  • Electrical values
    • Power consumption
    • 33
    • Voltage
    • 4.5 ... 5.5 V
  • Measures
    • Width
    • 13.0 mm
    • Height
    • 21.6 mm
    • Length
    • 29.5 mm
Datasheet/manual