reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DWAS 623 065 001 :: Proximity sensor, NO contact, diameter 6.5 mm, 2.0 mm, M8

Item-No.: DWAS 623 065 001
€34,40
Category of goods: 1 = discountable

DWAS 623 065 001

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Cylindrical
    • Design
    • PNP NO contact
    • Material
    • Stainless steel
    • Type
    • Inductive proximity sensor
  • Electrical values
    • Switching distance
    • 2.0
    • Voltage
    • 10 ... 30 V
  • Interfaces
    • Connection
    • 3-pin M8 plug
  • Measures
    • Height
    • 45 mm
    • Ø
    • 6.5 mm

Robust and highly reliable: Contrinex inductive sensors are suitable for the non-contact detection of metallic parts at distances of up to 40 mm. The vacuum-sealed electronics and the metal enclosure protect the sensors against impact, vibration, dust, dirt and moisture. Contrinex sensors are ideal for use in demanding environmental conditions. An inductive sensor generates a high-frequency magnetic field. If a metallic object comes near to this field, energy is taken from it and the output switches.

• Dimensions: diameter 6.5 mm
• Length: 45 mm
• Switching distance: 2.0 mm
• Switching output: PNP, NO contact
• Connector: 3-pin M8 plug
• Installation: semi-flush
• Design: cylindrical
• Supply voltage: 10 - 30 VDC
• Material: stainless steel



Manufacturer : CONTRINEX
Factory number : DW-AS-623-065-001
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Cylindrical
    • Design
    • PNP NO contact
    • Material
    • Stainless steel
    • Type
    • Inductive proximity sensor
  • Electrical values
    • Switching distance
    • 2.0
    • Voltage
    • 10 ... 30 V
  • Interfaces
    • Connection
    • 3-pin M8 plug
  • Measures
    • Height
    • 45 mm
    • Ø
    • 6.5 mm
Datasheet/manual