reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DWAS 603 M5 :: Proximity sensor, NO, M5, 0.8 mm, M8

SAVE8%
Item-No.: DWAS 603 M5
€52,95
€48,80
Category of goods: 1


DWAS 603 M5

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Cylindrical
    • Design
    • PNP NO contact
    • Material
    • Stainless steel
    • Type
    • Inductive proximity sensor
  • Specials
    • Specification
    • M5 thread
  • Electrical values
    • Switching distance
    • 0.8
    • Voltage
    • 10 ... 30 V
  • Interfaces
    • Connection
    • 3-pin M8 plug
  • Measures
    • Height
    • 38 mm

Robust and highly reliable: Contrinex inductive sensors are suitable for the non-contact detection of metallic parts at distances of up to 40 mm. The vacuum-sealed electronics and the metal enclosure protect the sensors against impact, vibration, dust, dirt and moisture. Contrinex sensors are ideal for use in demanding environmental conditions. An inductive sensor generates a high-frequency magnetic field. If a metallic object comes near to this field, energy is taken from it and the output switches.

• Size: M5
• Length: 38 mm
• Switching distance: 0.8 mm
• Switching output: PNP, NO contact
• Connector: 3-pin M8 plug
• Installation: flush
• Design: cylindrical
• Supply voltage: 10 - 30 VDC
• Material: stainless steel



Manufacturer : CONTRINEX
Factory number : DW-AS-603-M5
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Cylindrical
    • Design
    • PNP NO contact
    • Material
    • Stainless steel
    • Type
    • Inductive proximity sensor
  • Specials
    • Specification
    • M5 thread
  • Electrical values
    • Switching distance
    • 0.8
    • Voltage
    • 10 ... 30 V
  • Interfaces
    • Connection
    • 3-pin M8 plug
  • Measures
    • Height
    • 38 mm
Datasheet/manual