reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DMC03-SC200 :: 5-pin connection cable for Sharp sensors

Item-No.: DMC03-SC200
€4,30
Category of goods: 1 = discountable

DMC03-SC200

  • Product Description
  • Technical information
  • General
    • Assembly
    • Plug on one side - open wire ends
    • Design
    • 5-pin
    • Type
    • Connection cable
  • Measures
    • Length
    • 200 mm

Connection cable for Sharp sensors

• 5-pin
• Length: 200 mm
• Plug on one end - open wire ends



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Plug on one side - open wire ends
    • Design
    • 5-pin
    • Type
    • Connection cable
  • Measures
    • Length
    • 200 mm
Datasheet/manual