reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DMC01-SC150 :: 3-pin connection cable for Sharp sensors

Item-No.: DMC01-SC150

Category of goods: 1


DMC01-SC150

  • Product Description
  • Technical information
  • General
    • Assembly
    • Plug on one side - open wire ends
    • Design
    • 3-pin
    • Type
    • Connection cable
  • Measures
    • Length
    • 150 mm

Connection cable for Sharp sensors

• 3-pin
• Length: 150 mm
• Plug on one end - open wire ends



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Plug on one side - open wire ends
    • Design
    • 3-pin
    • Type
    • Connection cable
  • Measures
    • Length
    • 150 mm
Datasheet/manual