reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UP 941EP :: Lab card, epoxy, 160x100mm, CU 35µ

Item-No.: UP 941EP
€5,50
Category of goods: 1 = discountable

UP 941EP

  • Product Description
  • Technical information
  • General
    • Design
    • Plug for 32/64/96-pin
    • Type
    • Lab card, one-sided
    • Technology
    • Microprocessor universal card
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Approval
    • DIN 41612

Lab card, microprocessor universal card

Conductor path pressure on component side for 14 to 40-pin ICs



Manufacturer : ROTH-ELEKTRONIK
Factory number : RE315-LF
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Design
    • Plug for 32/64/96-pin
    • Type
    • Lab card, one-sided
    • Technology
    • Microprocessor universal card
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Approval
    • DIN 41612
Datasheet/manual