reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UP 940EP :: Lab card, epoxy, 128x203mm

Item-No.: UP 940EP
€19,90
Category of goods: 1


UP 940EP

  • Product Description
  • Technical information
  • General
    • Design
    • 10 slots
    • Type
    • Lab card, both sides
    • Technology
    • Euro-Bus card, type B, C
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 203 mm
    • Width
    • 128 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Approval
    • DIN 41612

Euro bus card

Mounting holes for 19'' housing
Connector: both for 64-pin as well as 96-pin, DIN 41612, type B and C
Potential leads, very low cross-talk.



Manufacturer : RADEMACHER
Factory number : UP 940EP
Package weight : 0.0844 kg
RoHS : conform
Technical information
  • General
    • Design
    • 10 slots
    • Type
    • Lab card, both sides
    • Technology
    • Euro-Bus card, type B, C
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 203 mm
    • Width
    • 128 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Approval
    • DIN 41612
Datasheet/manual