reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UP 932HP :: Microprocessor lab card laminated paper 160x100mm

Item-No.: UP 932HP
€3,65
Category of goods: 1 = discountable

UP 932HP

  • Product Description
  • Technical information
  • General
    • Design
    • Plug for 31/32/64/96-pin
    • Type
    • Lab card, one-sided
    • Technology
    • Microprocessor card
    • Material
    • Laminated paper, 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Approval
    • DIN 41617/41612

Lab card, 160x100mm microprocessor lab card

12 pcs 16-pin IC



Manufacturer : RADEMACHER
Factory number : UP 932HP
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Design
    • Plug for 31/32/64/96-pin
    • Type
    • Lab card, one-sided
    • Technology
    • Microprocessor card
    • Material
    • Laminated paper, 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Approval
    • DIN 41617/41612
Datasheet/manual