reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UP 918HP :: Lab card, laminated paper, 160x100mm, CU 35µ

Item-No.: UP 918HP
€3,45
Category of goods: 1 = discountable

UP 918HP

  • Product Description
  • Technical information
  • General
    • Design
    • Plug for 32-pin
    • Type
    • Lab card, one-sided
    • Technology
    • Dot pattern, type B
    • Material
    • Laminated paper, 1.5 mm
  • Implementation
    • Boring aperture
    • 1.0 mm
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
    • Content spacing
    • 2.54 / 5.08 mm
  • Electrical values
    • Approval
    • DIN 41612

Lab card, 160x100mm

36 perforated and 4 non-perforated conductor paths, plug and mounting holes: 32-pin, DIN 41612, type B power strip pitch: 5.08mm testing board for communication electr.
Pitch: 2.54 mm



Manufacturer : RADEMACHER
Factory number : UP 918HP
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Design
    • Plug for 32-pin
    • Type
    • Lab card, one-sided
    • Technology
    • Dot pattern, type B
    • Material
    • Laminated paper, 1.5 mm
  • Implementation
    • Boring aperture
    • 1.0 mm
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
    • Content spacing
    • 2.54 / 5.08 mm
  • Electrical values
    • Approval
    • DIN 41612
Datasheet/manual