reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 944-S3 :: Solderable breadboard, 28-pin socket 46.99 x 73.02 mm

Item-No.: RE 944-S3
€3,55
Category of goods: 1


RE 944-S3

  • Product Description
  • Technical information
  • General
    • Design
    • Single-sided
    • Type
    • Bread Board
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 46.99 mm
    • Width
    • 73.02 mm

Solderable breadboard for 28-pin socket

  • Epoxy fibre-glass FR4 1.50 mm

  • Single-sided 35 µm Cu

  • Hot dip tin-plated

  • Solder resist

  • Adapter for 28-pin socket with a pitch of 7.62 mm

  • Spacing: 2.54 mm

  • 14 three-hole pads and 2 x 14 two-hole pads on each side

  • Experimental field with 2.54-mm spacing with 12 x 16 hole pads (Ø 2.20 mm)

  • Size: 46.99 x 73.02 mm




Manufacturer : ROTH-ELEKTRONIK
Factory number : RE944-S3
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Design
    • Single-sided
    • Type
    • Bread Board
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 46.99 mm
    • Width
    • 73.02 mm
Datasheet/manual