reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 936-08 :: Multi-adapter TSSOP24/SSOP24 1.27-mm pitch

Item-No.: RE 936-08
€1,75
Category of goods: 1


RE 936-08

  • Product Description
  • Technical information
  • General
    • Design
    • Double-sided
    • Type
    • Multi-adapter
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 31.75 mm
    • Width
    • 19.05 mm
  • Electrical values
    • Approval
    • TSSOP 24, SSOP 24

Adapter for TSSOP24 and SSOP24

  • Epoxy fibre-glass FR4 1.50 mm

  • Double-sided 35 µm Cu

  • Plated through holes (PTH)

  • Surface chemical: Ni/Au

  • Solder resist

  • Adapter circuit board for TSSOP24 and SSOP24

  • Pitch: 1.27 mm

  • Single-row hole spacing: 2.54 mm

  • Two experimental fields with square single-hold conductors (2 x 3) 2.20 x 2.20 mm

  • Size: 31.75 x 19.05 mm




Manufacturer : ROTH-ELEKTRONIK
Factory number : RE936-08
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Design
    • Double-sided
    • Type
    • Multi-adapter
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 31.75 mm
    • Width
    • 19.05 mm
  • Electrical values
    • Approval
    • TSSOP 24, SSOP 24
Datasheet/manual