reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 936-06 :: Multi-adapter SSOP28 and TSSOP28 0.65 mm pitch

Item-No.: RE 936-06
€1,90
Category of goods: 1


RE 936-06

  • Product Description
  • Technical information
  • General
    • Design
    • Double-sided
    • Type
    • Multi-adapter
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 36.83 mm
    • Width
    • 29.21 mm
  • Electrical values
    • Approval
    • SSOP 28, TSSOP 28

Adapter for SSOP28 and TSSOP28

  • Epoxy fibre-glass FR4 1.50 mm

  • Double-sided 35 µm Cu

  • Plated through holes (PTH)

  • Surface chemical: Ni/Au

  • Solder resist

  • Adapter circuit board for SSOP28 and TSSOP28

  • Pitch: 0.65 mm

  • Single-row hole spacing: 2.54 mm

  • Holes: Ø 1.10 mm with single-hole conductors Ø 2.20 mm

  • Two experimental fields with square single-hold conductors (3 x 6) 2.20 x 2.20 mm

  • Size: 36.83 x 29.21 mm




Manufacturer : ROTH-ELEKTRONIK
Factory number : RE936-06
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Design
    • Double-sided
    • Type
    • Multi-adapter
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 36.83 mm
    • Width
    • 29.21 mm
  • Electrical values
    • Approval
    • SSOP 28, TSSOP 28
Datasheet/manual