reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 933-03 :: TSSOP 16 adapter, pitch 0.65 mm

Item-No.: RE 933-03
€5,75
Category of goods: 1

RE 933-03

  • Product Description
  • Technical information
  • General
    • Design
    • Adapter circuit board for TSSOP 14
    • Type
    • Adapter
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 13.50 mm
    • Width
    • 23.50 mm

FR4 epoxy fibreglass laminate, 1.50 mm

• Double-sided 35 µm Cu (plated through)
• Solder and component side with a surface made of chem. gold and a solder resist mask
• Pitch: 0.65 mm (173 mil)
• Pins: 16
• Hole diameter 1.00 mm
• Size: 13.50 x 23.50 mm



Manufacturer : ROTH-ELEKTRONIK
Factory number : RE933-03
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Design
    • Adapter circuit board for TSSOP 14
    • Type
    • Adapter
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 13.50 mm
    • Width
    • 23.50 mm
Datasheet/manual