reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 932EP :: SO/SOJ-SMD multi-adapter

Item-No.: RE 932EP
€15,50
Category of goods: 1 = discountable

RE 932EP

  • Product Description
  • Technical information
  • General
    • Design
    • SO/SOJ-SMD multi-adapter
    • Type
    • SMD lab card
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Boring aperture
    • 1.0 mm
    • Coating
    • Chem. gold
  • Measures
    • Length
    • 88 mm
    • Width
    • 58.5 mm

SO/ SOJ-SMD multi-adapter

Adapter board for 10 different SO housings, 1.27 mm pitch, 0.50 mil on DIL 8/14/16 (153 mil), 1.27 mm pitch, 0.50 mil on DIL 8/16/20/24/28/32 (295 mil), 1.27 mm pitch, 0.50 mil on DIL 40SOJ (400 mil). Surface chem. gold, component sides with solder resist mask, pre-scored breaking points to separate individual modules



Manufacturer : ROTH-ELEKTRONIK
Factory number : RE932
Package weight : 0.15 kg
RoHS : conform
Technical information
  • General
    • Design
    • SO/SOJ-SMD multi-adapter
    • Type
    • SMD lab card
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Boring aperture
    • 1.0 mm
    • Coating
    • Chem. gold
  • Measures
    • Length
    • 88 mm
    • Width
    • 58.5 mm
Datasheet/manual