reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 919 :: Adapter RS232 RM 2.54 mm shield pad

Item-No.: RE 919
€1,75
Category of goods: 1 = discountable

RE 919

  • Product Description
  • Technical information
  • General
    • Design
    • Double-sided
    • Type
    • Adapter
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 34.29 mm
    • Width
    • 15.40 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Approval
    • RS232

Adapter for RS232

  • Epoxy fibre-glass FR4 1.50 mm

  • Double-sided 35 µm Cu

  • Plated through holes (PTH)

  • Surface chemical: Ni/Au

  • Solder resist

  • Adapter circuit board for RS232

  • Hole spacing: 2.54 mm

  • Single-hole conductors Ø 2.20 mm, square pin 1

  • Size: 34.29 x 15.40 mm




Manufacturer : ROTH-ELEKTRONIK
Factory number : RE919
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Design
    • Double-sided
    • Type
    • Adapter
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 34.29 mm
    • Width
    • 15.40 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Approval
    • RS232
Datasheet/manual