reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 520LF :: Prototyping board, FR4, spacing 2.54 mm, strips

Item-No.: RE 520LF
€5,50
Category of goods: 1

RE 520LF

  • Product Description
  • Technical information
  • General
    • Design
    • 38 wiring tracks each with 61 drill holes
    • Type
    • SMD lab card, one-sided
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
    • Content spacing
    • 2.54 mm

FR4 epoxy, 1.5 mm

• Single-sided 35 µm Cu
• Hot air levelled (HAL — lead free)
• 38 wiring tracks each with 61 drill holes
• Hole pattern 2.54 x 2.54 mm
• Hole diameter 1.0 mm
• Size: 100 x 160 mm



Manufacturer : ROTH-ELEKTRONIK
Factory number : RE520-LF
Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Design
    • 38 wiring tracks each with 61 drill holes
    • Type
    • SMD lab card, one-sided
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
    • Content spacing
    • 2.54 mm
Datasheet/manual