reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 471 :: QFP multiadapter 144

Item-No.: RE 471
€16,95
Category of goods: 1 = discountable

RE 471

  • Product Description
  • Technical information
  • General
    • Design
    • QFP multiadapter 144
    • Type
    • SMD lab card
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Boring aperture
    • 1.0 mm
    • Coating
    • Chem. gold
  • Measures
    • Length
    • 57.2 mm
    • Width
    • 57.2 mm
    • Content spacing
    • 2.54 mm

QFP multiadapter 144

Two universal, plated-through QFP layouts for different housing sizes and number of pins: LQFP; PQFP; TQFP 24 - 144 pin, 0.50 and 0.65 mm pitch. Surface chem. gold, component sides with solder resist mask Four pin header rows, 2 x 18-pin, 2.54



Manufacturer : ROTH-ELEKTRONIK
Factory number : RE471
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Design
    • QFP multiadapter 144
    • Type
    • SMD lab card
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Boring aperture
    • 1.0 mm
    • Coating
    • Chem. gold
  • Measures
    • Length
    • 57.2 mm
    • Width
    • 57.2 mm
    • Content spacing
    • 2.54 mm
Datasheet/manual