reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 437LF :: SMD prototyping board FR4 RM 1.27 mm, plated-through

Item-No.: RE 437LF
€20,95
Category of goods: 1


RE 437LF

  • Product Description
  • Technical information
  • General
    • Design
    • Double-sided
    • Assembly
    • Hole spacing
    • Pole number
    • For 32/64/96-pin
    • Type
    • Lab card
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 100.00 mm
    • Width
    • 160.00 mm
    • Content spacing
    • 1.27 mm
  • Electrical values
    • Approval
    • DIN 41612, 2.54-mm grid, type C

Epoxy fibre-glass FR4 1.50 mm

  • Double-sided 35 µm Cu

  • Double-sided 35 µm Cu

  • Plated through holes (PTH)

  • Surface chemical: Sn

  • 108 x 69 single-hole conductors 1.00 mm

  • SMD spacing: 1.27 mm

  • Connector 32/64/96-pin DIN 41612 design C

  • Size: 100 x 160 mm




Manufacturer : ROTH-ELEKTRONIK
Factory number : RE437-LF
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Design
    • Double-sided
    • Assembly
    • Hole spacing
    • Pole number
    • For 32/64/96-pin
    • Type
    • Lab card
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 100.00 mm
    • Width
    • 160.00 mm
    • Content spacing
    • 1.27 mm
  • Electrical values
    • Approval
    • DIN 41612, 2.54-mm grid, type C
Datasheet/manual