reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 321LF :: Prototyping board, FR4, spacing 2.54 mm, plated through

Item-No.: RE 321LF
€9,35
Category of goods: 1


RE 321LF

  • Product Description
  • Technical information
  • General
    • Design
    • Single-sided
    • Assembly
    • For 36 x 55 single-hole conductors
    • Type
    • Lab card
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
    • Content spacing
    • 2.54 mm

FR4 epoxy, 1.5 mm

• Double-sided 35 µm Cu (plated through)
• Hot air levelled (HAL — lead free)
• Soldering islands 36 x 55, 2.0 mm²
• Hole pattern 2.54 x 2.54 mm
• Hole diameter 1.0 mm
• Connectors: 32/64/96-pin, DIN 41612, pattern 2.54 mm, design C
• Size: 100 x 160 mm



Manufacturer : ROTH-ELEKTRONIK
Factory number : RE321-LF
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Design
    • Single-sided
    • Assembly
    • For 36 x 55 single-hole conductors
    • Type
    • Lab card
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
    • Content spacing
    • 2.54 mm
Datasheet/manual