reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 320HP :: Prototyping board, FR2, spacing 2.54 mm, 32/64/96-pin

Item-No.: RE 320HP
€3,40
Category of goods: 1


RE 320HP

  • Product Description
  • Technical information
  • General
    • Design
    • Single-sided
    • Assembly
    • For 37 x 55 single-hole conductors
    • Type
    • Lab card
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
    • Content spacing
    • 2.54 mm

Phenolic resin laminated paper, FR2, 1.5 mm

• Single-sided 35 µm Cu
• Organic surface protection (OSP)
• 37 x 53 soldering pads, Ø 2.2 mm
• Hole pattern 2.54 x 2.54 mm
• Hole diameter 1.0 mm
• Connectors: 32/64/96-pin, DIN 41612, design C
• Size: 100 x 160 mm



Manufacturer : ROTH-ELEKTRONIK
Factory number : RE320-HP
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Design
    • Single-sided
    • Assembly
    • For 37 x 55 single-hole conductors
    • Type
    • Lab card
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
    • Content spacing
    • 2.54 mm
Datasheet/manual