reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 130LF :: Metriclab FR4, spacing 2.00 mm

Item-No.: RE 130LF
€4,55
Category of goods: 1


RE 130LF

  • Product Description
  • Technical information
  • General
    • Design
    • Single-sided
    • Type
    • Lab card
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 90.17 mm
    • Width
    • 95.89 mm
    • Content spacing
    • 2.00 mm

FR4 epoxy fibreglass laminate, 1.5 mm

• Single-sided 35 µm Cu
• Hot air levelled (HAL — lead free)
• Hole pattern 2.00 x 2.00 mm
• 44 x 42 rows of holes
• Soldering pads 1.60 mm²
• Hole diameter 1.0 mm
• Solder side with solder resist mask
• Size: 90.17 x 95.89 mm
• Operating temperature: max. 150°C
• Soldering bath: 260°C > 50 sec



Manufacturer : ROTH-ELEKTRONIK
Factory number : RE130-LF
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Design
    • Single-sided
    • Type
    • Lab card
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 90.17 mm
    • Width
    • 95.89 mm
    • Content spacing
    • 2.00 mm
Datasheet/manual