reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 016LF :: Prototyping board FR4 RM 2.54 mm 67.94 x 68.58 mm

Item-No.: RE 016LF
€3,55
Category of goods: 1

RE 016LF

  • Product Description
  • Technical information
  • General
    • Design
    • Single-sided
    • Assembly
    • Hole spacing
    • Type
    • Lab card
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Boring aperture
    • 1.00 mm
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 67.94 mm
    • Width
    • 68.58 mm
    • Content spacing
    • 2.54 mm

Epoxy fibre-glass FR4 1.50 mm

  • Single-sided 35 µm Cu

  • Surface: HAL lead-free

  • Solder resist

  • 25 x 25 single-hole conductors, 2.30 x 2.30 mm

  • Spacing: 2.54 mm

  • Hole diameter 1.00 mm

  • Size: 67.94 x 68.58 mm




Manufacturer : ROTH-ELEKTRONIK
Factory number : RE016-LF
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Design
    • Single-sided
    • Assembly
    • Hole spacing
    • Type
    • Lab card
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Boring aperture
    • 1.00 mm
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 67.94 mm
    • Width
    • 68.58 mm
    • Content spacing
    • 2.54 mm
Datasheet/manual